36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C360F5GAC

DigiKey Part Number
399-CBR06C360F5GACTR-ND - Tape & Reel (TR)
399-CBR06C360F5GACCT-ND - Cut Tape (CT)
399-CBR06C360F5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C360F5GAC
Description
CAP CER 36PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C360F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,421
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹30.09900₹300.99
50₹22.53240₹1,126.62
100₹20.22140₹2,022.14
500₹16.31686₹8,158.43
1,000₹15.11011₹15,110.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.30090₹53,203.60
8,000₹12.62892₹1,01,031.36
12,000₹12.29224₹1,47,506.88
20,000₹11.91919₹2,38,383.80
28,000₹11.70110₹3,27,630.80
40,000₹11.49126₹4,59,650.40
Manufacturers Standard Package