
CBR06C360FAGAC | |
|---|---|
DigiKey Part Number | 399-8845-2-ND - Tape & Reel (TR) 399-8845-1-ND - Cut Tape (CT) 399-8845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C360FAGAC |
Description | CAP CER 36PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C360FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.26600 | ₹592.66 |
| 50 | ₹46.07120 | ₹2,303.56 |
| 100 | ₹41.98030 | ₹4,198.03 |
| 500 | ₹35.08080 | ₹17,540.40 |
| 1,000 | ₹32.94871 | ₹32,948.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.74847 | ₹1,18,993.88 |
| 8,000 | ₹28.55871 | ₹2,28,469.68 |
| 12,000 | ₹27.96263 | ₹3,35,551.56 |
| 20,000 | ₹27.30196 | ₹5,46,039.20 |
| 28,000 | ₹26.91545 | ₹7,53,632.60 |