
CBR06C360J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C360J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C360J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C360J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C360J5GACAUTO |
Description | CAP CER 36PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C360J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.42200 | ₹284.22 |
| 50 | ₹21.26500 | ₹1,063.25 |
| 100 | ₹19.04720 | ₹1,904.72 |
| 500 | ₹15.32350 | ₹7,661.75 |
| 1,000 | ₹14.17266 | ₹14,172.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.44825 | ₹49,793.00 |
| 8,000 | ₹11.80737 | ₹94,458.96 |
| 12,000 | ₹11.48642 | ₹1,37,837.04 |
| 20,000 | ₹11.13065 | ₹2,22,613.00 |
| 28,000 | ₹10.92270 | ₹3,05,835.60 |
| 40,000 | ₹10.72263 | ₹4,28,905.20 |