
CBR06C379B5GAC | |
---|---|
DigiKey Part Number | 399-16177-2-ND - Tape & Reel (TR) 399-16177-1-ND - Cut Tape (CT) 399-16177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C379B5GAC |
Description | CAP CER 3.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C379B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.00400 | ₹110.04 |
50 | ₹7.88020 | ₹394.01 |
100 | ₹6.92170 | ₹692.17 |
500 | ₹5.31376 | ₹2,656.88 |
1,000 | ₹4.81769 | ₹4,817.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.07472 | ₹16,298.88 |
8,000 | ₹3.79907 | ₹30,392.56 |
12,000 | ₹3.66097 | ₹43,931.64 |
20,000 | ₹3.50803 | ₹70,160.60 |
28,000 | ₹3.41861 | ₹95,721.08 |
40,000 | ₹3.33263 | ₹1,33,305.20 |
48,000 | ₹3.29188 | ₹1,58,010.24 |
96,000 | ₹3.15469 | ₹3,02,850.24 |
1,00,000 | ₹3.14740 | ₹3,14,740.00 |