4 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C409A1GAC

DigiKey Part Number
399-17321-2-ND - Tape & Reel (TR)
399-17321-1-ND - Cut Tape (CT)
399-17321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C409A1GAC
Description
CAP CER 4PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C409A1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹44.17000₹441.70
50₹33.80780₹1,690.39
100₹30.61160₹3,061.16
500₹25.20494₹12,602.47
1,000₹23.53412₹23,534.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.02789₹84,111.56
8,000₹20.09626₹1,60,770.08
12,000₹19.62948₹2,35,553.76
20,000₹19.11231₹3,82,246.20
28,000₹18.80979₹5,26,674.12
40,000₹18.51878₹7,40,751.20
Manufacturers Standard Package