
CBR06C449BAGAC | |
|---|---|
DigiKey Part Number | 399-16188-2-ND - Tape & Reel (TR) 399-16188-1-ND - Cut Tape (CT) 399-16188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C449BAGAC |
Description | CAP CER 4.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C449BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.14500 | ₹431.45 |
| 50 | ₹32.93200 | ₹1,646.60 |
| 100 | ₹29.80090 | ₹2,980.09 |
| 500 | ₹24.50978 | ₹12,254.89 |
| 1,000 | ₹22.87250 | ₹22,872.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.41775 | ₹81,671.00 |
| 8,000 | ₹19.50558 | ₹1,56,044.64 |
| 12,000 | ₹19.04846 | ₹2,28,581.52 |
| 20,000 | ₹18.54187 | ₹3,70,837.40 |
| 28,000 | ₹18.24572 | ₹5,10,880.16 |
| 40,000 | ₹17.96065 | ₹7,18,426.00 |