
CBR06C470J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C470J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C470J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C470J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470J5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.99600 | ₹109.96 |
| 50 | ₹7.82760 | ₹391.38 |
| 100 | ₹6.85850 | ₹685.85 |
| 500 | ₹5.23332 | ₹2,616.66 |
| 1,000 | ₹4.73292 | ₹4,732.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.98370 | ₹15,934.80 |
| 8,000 | ₹3.70577 | ₹29,646.16 |
| 12,000 | ₹3.56662 | ₹42,799.44 |
| 20,000 | ₹3.41247 | ₹68,249.40 |
| 28,000 | ₹3.32238 | ₹93,026.64 |
| 40,000 | ₹3.23574 | ₹1,29,429.60 |