
CBR06C489BAGAC | |
---|---|
DigiKey Part Number | 399-16194-2-ND - Tape & Reel (TR) 399-16194-1-ND - Cut Tape (CT) 399-16194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C489BAGAC |
Description | CAP CER 4.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C489BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹39.13400 | ₹391.34 |
50 | ₹29.86980 | ₹1,493.49 |
100 | ₹27.03020 | ₹2,703.02 |
500 | ₹22.22760 | ₹11,113.80 |
1,000 | ₹20.74386 | ₹20,743.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹18.51782 | ₹74,071.28 |
8,000 | ₹17.69032 | ₹1,41,522.56 |
12,000 | ₹17.27590 | ₹2,07,310.80 |
20,000 | ₹16.81636 | ₹3,36,327.20 |
28,000 | ₹16.54779 | ₹4,63,338.12 |
40,000 | ₹16.28934 | ₹6,51,573.60 |
48,000 | ₹16.16678 | ₹7,76,005.44 |