5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C519B5GAC

DigiKey Part Number
399-16199-2-ND - Tape & Reel (TR)
399-16199-1-ND - Cut Tape (CT)
399-16199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C519B5GAC
Description
CAP CER 5.1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C519B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,680
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.39400₹123.94
50₹8.90860₹445.43
100₹7.83690₹783.69
500₹6.01982₹3,009.91
1,000₹5.45977₹5,459.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.62319₹18,492.76
8,000₹4.31253₹34,500.24
12,000₹4.15703₹49,884.36
20,000₹3.98477₹79,695.40
28,000₹3.88409₹1,08,754.52
40,000₹3.78724₹1,51,489.60
Manufacturers Standard Package