
CBR06C559B5GAC | |
|---|---|
DigiKey Part Number | 399-16207-2-ND - Tape & Reel (TR) 399-16207-1-ND - Cut Tape (CT) 399-16207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C559B5GAC |
Description | CAP CER 5.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C559B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.90860 | ₹445.43 |
| 100 | ₹7.83690 | ₹783.69 |
| 500 | ₹6.01982 | ₹3,009.91 |
| 1,000 | ₹5.45977 | ₹5,459.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.62319 | ₹18,492.76 |
| 8,000 | ₹4.31253 | ₹34,500.24 |
| 12,000 | ₹4.15703 | ₹49,884.36 |
| 20,000 | ₹3.98477 | ₹79,695.40 |
| 28,000 | ₹3.88409 | ₹1,08,754.52 |
| 40,000 | ₹3.78724 | ₹1,51,489.60 |