
CBR06C619B5GAC | |
---|---|
DigiKey Part Number | 399-16217-2-ND - Tape & Reel (TR) 399-16217-1-ND - Cut Tape (CT) 399-16217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C619B5GAC |
Description | CAP CER 6.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C619B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.27000 | ₹112.70 |
50 | ₹8.07540 | ₹403.77 |
100 | ₹7.10810 | ₹710.81 |
500 | ₹5.45928 | ₹2,729.64 |
1,000 | ₹4.95169 | ₹4,951.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.80096 | ₹15,203.84 |
8,000 | ₹3.57966 | ₹28,637.28 |
12,000 | ₹3.51581 | ₹42,189.72 |
20,000 | ₹3.49596 | ₹69,919.20 |
28,000 | ₹3.43804 | ₹96,265.12 |
40,000 | ₹3.42645 | ₹1,37,058.00 |
48,000 | ₹3.39318 | ₹1,62,872.64 |
96,000 | ₹3.25302 | ₹3,12,289.92 |
1,00,000 | ₹3.24558 | ₹3,24,558.00 |