0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C708A5GAC

DigiKey Part Number
399-CBR06C708A5GACTR-ND - Tape & Reel (TR)
399-CBR06C708A5GACCT-ND - Cut Tape (CT)
399-CBR06C708A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C708A5GAC
Description
CAP CER 0.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C708A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,188
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.12800₹201.28
50₹14.77920₹738.96
100₹13.13920₹1,313.92
500₹10.36788₹5,183.94
1,000₹9.51522₹9,515.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.23555₹32,942.20
8,000₹7.76030₹62,082.40
12,000₹7.52244₹90,269.28
20,000₹7.25872₹1,45,174.40
28,000₹7.10453₹1,98,926.84
40,000₹6.95627₹2,78,250.80
Manufacturers Standard Package