
CBR06C708B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C708B5GACTR-ND - Tape & Reel (TR) 399-CBR06C708B5GACCT-ND - Cut Tape (CT) 399-CBR06C708B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C708B5GAC |
Description | CAP CER 0.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C708B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.28720 | ₹364.36 |
| 100 | ₹6.37390 | ₹637.39 |
| 500 | ₹4.84194 | ₹2,420.97 |
| 1,000 | ₹4.37136 | ₹4,371.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.66757 | ₹14,670.28 |
| 8,000 | ₹3.40641 | ₹27,251.28 |
| 12,000 | ₹3.27564 | ₹39,307.68 |
| 20,000 | ₹3.13082 | ₹62,616.40 |
| 28,000 | ₹3.04615 | ₹85,292.20 |
| 40,000 | ₹2.96471 | ₹1,18,588.40 |