
CBR06C808A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C808A5GACTR-ND - Tape & Reel (TR) 399-CBR06C808A5GACCT-ND - Cut Tape (CT) 399-CBR06C808A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C808A5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.12800 | ₹201.28 |
| 50 | ₹14.77920 | ₹738.96 |
| 100 | ₹13.13920 | ₹1,313.92 |
| 500 | ₹10.36788 | ₹5,183.94 |
| 1,000 | ₹9.51522 | ₹9,515.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.23555 | ₹32,942.20 |
| 8,000 | ₹7.76030 | ₹62,082.40 |
| 12,000 | ₹7.52244 | ₹90,269.28 |
| 20,000 | ₹7.25872 | ₹1,45,174.40 |
| 28,000 | ₹7.10453 | ₹1,98,926.84 |
| 40,000 | ₹6.95627 | ₹2,78,250.80 |