
CBR06C808CAGAC | |
|---|---|
DigiKey Part Number | 399-6178-2-ND - Tape & Reel (TR) 399-6178-1-ND - Cut Tape (CT) 399-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C808CAGAC |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.97400 | ₹249.74 |
| 50 | ₹18.52540 | ₹926.27 |
| 100 | ₹16.55920 | ₹1,655.92 |
| 500 | ₹13.22310 | ₹6,611.55 |
| 1,000 | ₹12.19432 | ₹12,194.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.65256 | ₹42,610.24 |
| 8,000 | ₹10.07993 | ₹80,639.44 |
| 12,000 | ₹9.79307 | ₹1,17,516.84 |
| 20,000 | ₹9.47520 | ₹1,89,504.00 |
| 28,000 | ₹9.28935 | ₹2,60,101.80 |
| 40,000 | ₹9.11054 | ₹3,64,421.60 |