
CBR06C829C5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C829C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C829C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C829C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C829C5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C829C5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹8.87400 | ₹88.74 |
50 | ₹6.28280 | ₹314.14 |
100 | ₹5.28000 | ₹528.00 |
500 | ₹4.16546 | ₹2,082.73 |
1,000 | ₹3.75548 | ₹3,755.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.76891 | ₹11,075.64 |
8,000 | ₹2.64822 | ₹21,185.76 |
12,000 | ₹2.54144 | ₹30,497.28 |
20,000 | ₹2.52607 | ₹50,521.40 |
28,000 | ₹2.42463 | ₹67,889.64 |
40,000 | ₹2.41584 | ₹96,633.60 |
48,000 | ₹2.41158 | ₹1,15,755.84 |
96,000 | ₹2.38631 | ₹2,29,085.76 |
1,00,000 | ₹2.38032 | ₹2,38,032.00 |