
CBR06C879B5GAC | |
|---|---|
DigiKey Part Number | 399-16269-2-ND - Tape & Reel (TR) 399-16269-1-ND - Cut Tape (CT) 399-16269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C879B5GAC |
Description | CAP CER 8.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C879B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.90860 | ₹445.43 |
| 100 | ₹7.83690 | ₹783.69 |
| 500 | ₹6.01982 | ₹3,009.91 |
| 1,000 | ₹5.45977 | ₹5,459.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.62319 | ₹18,492.76 |
| 8,000 | ₹4.31253 | ₹34,500.24 |
| 12,000 | ₹4.15703 | ₹49,884.36 |
| 20,000 | ₹3.98477 | ₹79,695.40 |
| 28,000 | ₹3.88409 | ₹1,08,754.52 |
| 40,000 | ₹3.78724 | ₹1,51,489.60 |