CBR08C120G5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹46.16458
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹31.87753
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹350.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹30.41801
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹88.71214
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹22.30710
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C120G5GAC

DigiKey Part Number
CBR08C120G5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C120G5GAC
Description
CAP CER 12PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C120G5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.82148₹83,285.92
Manufacturers Standard Package