
CBR08C309B5GAC | |
---|---|
DigiKey Part Number | 399-CBR08C309B5GACTR-ND - Tape & Reel (TR) 399-CBR08C309B5GACCT-ND - Cut Tape (CT) 399-CBR08C309B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C309B5GAC |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C309B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹22.62900 | ₹226.29 |
50 | ₹16.80740 | ₹840.37 |
100 | ₹15.01480 | ₹1,501.48 |
500 | ₹11.99232 | ₹5,996.16 |
1,000 | ₹11.05967 | ₹11,059.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹9.66135 | ₹38,645.40 |
8,000 | ₹9.14188 | ₹73,135.04 |
12,000 | ₹8.88177 | ₹1,06,581.24 |
20,000 | ₹8.59345 | ₹1,71,869.00 |
28,000 | ₹8.42488 | ₹2,35,896.64 |
40,000 | ₹8.26274 | ₹3,30,509.60 |
48,000 | ₹8.18586 | ₹3,92,921.28 |
96,000 | ₹7.92703 | ₹7,60,994.88 |
1,00,000 | ₹7.91332 | ₹7,91,332.00 |