
CBR08C200J1GAC | |
|---|---|
DigiKey Part Number | 399-8777-2-ND - Tape & Reel (TR) 399-8777-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR08C200J1GAC |
Description | CAP CER 20PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C200J1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.40000 | ₹424.00 |
| 50 | ₹32.42880 | ₹1,621.44 |
| 100 | ₹29.36290 | ₹2,936.29 |
| 500 | ₹24.18922 | ₹12,094.61 |
| 1,000 | ₹22.58922 | ₹22,589.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.24815 | ₹80,992.60 |