


CDR03BX223BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2458-2-ND - Tape & Reel (TR) 1001-2458-1-ND - Cut Tape (CT) 1001-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR03BX223BKUS7185 |
Description | CAP CER 0.022UF 100V BX 1808 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BX223BKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹132.41700 | ₹1,324.17 |
| 50 | ₹107.16400 | ₹5,358.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹99.35490 | ₹9,935.49 |
| 200 | ₹92.93440 | ₹18,586.88 |
| 300 | ₹89.71947 | ₹26,915.84 |
| 500 | ₹86.15978 | ₹43,079.89 |
| 700 | ₹84.07773 | ₹58,854.41 |
| 1,000 | ₹82.07543 | ₹82,075.43 |