CDR31BP181BFUS7185 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹234.82872
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet
180 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP181BFUS7185

DigiKey Part Number
1001-2375-2-ND - Tape & Reel (TR)
1001-2375-1-ND - Cut Tape (CT)
1001-2375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP181BFUS7185
Description
CAP CER 180PF 100V BP 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP181BFUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹540.48000₹540.48
10₹393.61800₹3,936.18
50₹335.15280₹16,757.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹317.05600₹31,705.60
200₹302.16025₹60,432.05
300₹294.70073₹88,410.22
500₹286.42768₹1,43,213.84
700₹281.59211₹1,97,114.48
1,000₹276.93668₹2,76,936.68
Manufacturers Standard Package