
CDR31BP200BJUS7185 | |
|---|---|
DigiKey Part Number | 1001-2376-2-ND - Tape & Reel (TR) 1001-2376-1-ND - Cut Tape (CT) 1001-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP200BJUS7185 |
Description | CAP CER 20PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP200BJUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹148.81800 | ₹1,488.18 |
| 50 | ₹121.12320 | ₹6,056.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹112.55940 | ₹11,255.94 |
| 200 | ₹105.51915 | ₹21,103.83 |
| 300 | ₹101.99517 | ₹30,598.55 |
| 500 | ₹98.08944 | ₹49,044.72 |
| 700 | ₹95.80719 | ₹67,065.03 |
| 1,000 | ₹93.61093 | ₹93,610.93 |