3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX332BKUS7185

DigiKey Part Number
1001-2387-2-ND - Tape & Reel (TR)
1001-2387-1-ND - Cut Tape (CT)
1001-2387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX332BKUS7185
Description
CAP CER 3300PF 100V BX 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX332BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹180.78000₹180.78
10₹121.42100₹1,214.21
50₹97.82660₹4,891.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹90.53950₹9,053.95
200₹84.54300₹16,908.60
300₹81.54397₹24,463.19
500₹78.22032₹39,110.16
700₹76.27673₹53,393.71
1,000₹74.40809₹74,408.09
Manufacturers Standard Package