
CKC18C103JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C103JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C103JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C103JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C103JDGACAUTO |
Description | CAP CER 10NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C103JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹245.07900 | ₹2,450.79 |
| 50 | ₹204.28240 | ₹10,214.12 |
| 100 | ₹191.67430 | ₹19,167.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹170.33468 | ₹85,167.34 |
| 1,000 | ₹163.72407 | ₹1,63,724.07 |
| 1,500 | ₹160.41349 | ₹2,40,620.23 |
| 2,500 | ₹156.74258 | ₹3,91,856.45 |
| 3,500 | ₹154.59557 | ₹5,41,084.49 |
| 5,000 | ₹152.53020 | ₹7,62,651.00 |