8200 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C822FEGACAUTO

DigiKey Part Number
399-CKC21C822FEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C822FEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C822FEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C822FEGACAUTO
Description
CAP CER 8200PF 1.2KV C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C822FEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,293
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹656.03000₹656.03
10₹484.28800₹4,842.88
50₹415.92640₹20,796.32
100₹394.77320₹39,477.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹358.98042₹1,79,490.21
1,000₹347.89129₹3,47,891.29
1,500₹342.33368₹5,13,500.52
2,500₹336.17185₹8,40,429.62
Manufacturers Standard Package