0.022 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C223JWGACAUTO

DigiKey Part Number
399-CKC18C223JWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C223JWGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C223JWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C223JWGACAUTO
Description
CAP CER 22NF 650V C0G 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C223JWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹289.81000₹289.81
10₹201.84100₹2,018.41
50₹166.70980₹8,335.49
100₹155.84430₹15,584.43
500₹137.48290₹68,741.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹131.79669₹1,31,796.69
2,000₹127.11363₹2,54,227.26
3,000₹124.76767₹3,74,303.01
5,000₹122.16666₹6,10,833.30
7,000₹120.64499₹8,44,514.93
Manufacturers Standard Package