
CKC18C472KCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C472KCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C472KCGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C472KCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C472KCGACAUTO |
Description | KC-LINK 1812 4.7NF 500VDC C0G |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C472KCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹168.94600 | ₹1,689.46 |
| 50 | ₹138.34400 | ₹6,917.20 |
| 100 | ₹128.90420 | ₹12,890.42 |
| 500 | ₹112.91534 | ₹56,457.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹107.96716 | ₹1,07,967.16 |
| 2,000 | ₹103.89214 | ₹2,07,784.28 |
| 3,000 | ₹101.85043 | ₹3,05,551.29 |
| 5,000 | ₹99.58676 | ₹4,97,933.80 |
| 7,000 | ₹98.26357 | ₹6,87,844.99 |