
CKC18C473JWGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC18C473JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C473JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C473JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C473JWGACAUTO |
Description | KC-LINK 1812 47NF 650VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C473JWGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹275.98000 | ₹275.98 |
10 | ₹181.56200 | ₹1,815.62 |
50 | ₹159.32380 | ₹7,966.19 |
100 | ₹149.09210 | ₹14,909.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹131.77536 | ₹65,887.68 |
1,000 | ₹126.41279 | ₹1,26,412.79 |
1,500 | ₹123.72663 | ₹1,85,589.95 |
2,500 | ₹119.59561 | ₹2,98,989.02 |
3,500 | ₹117.92887 | ₹4,12,751.04 |
5,000 | ₹116.27318 | ₹5,81,365.90 |
6,000 | ₹116.13360 | ₹6,96,801.60 |