5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C562JDGACAUTO

DigiKey Part Number
399-CKC18C562JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C562JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C562JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C562JDGACAUTO
Description
CAP CER 5.6NF 1000V C0G 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C562JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹324.29000₹324.29
10₹227.28100₹2,272.81
50₹188.77620₹9,438.81
100₹176.87630₹17,687.63
500₹156.73886₹78,369.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹150.50378₹1,50,503.78
2,000₹145.36876₹2,90,737.52
3,000₹142.79512₹4,28,385.36
5,000₹139.94282₹6,99,714.10
Manufacturers Standard Package