
CKC18C622JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C622JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C622JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C622JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C622JDGACAUTO |
Description | CAP CER 6200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C622JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.01000 | ₹328.01 |
| 10 | ₹230.16900 | ₹2,301.69 |
| 50 | ₹191.27360 | ₹9,563.68 |
| 100 | ₹179.25260 | ₹17,925.26 |
| 500 | ₹158.92500 | ₹79,462.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹152.62842 | ₹1,52,628.42 |
| 2,000 | ₹147.44262 | ₹2,94,885.24 |
| 3,000 | ₹144.84459 | ₹4,34,533.77 |
| 5,000 | ₹141.96477 | ₹7,09,823.85 |