
CKC18C682JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C682JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C682JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C682JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C682JDGACAUTO |
Description | CAP CER 6.8NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C682JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 10 | ₹233.05800 | ₹2,330.58 |
| 50 | ₹193.80820 | ₹9,690.41 |
| 100 | ₹181.67540 | ₹18,167.54 |
| 500 | ₹161.15028 | ₹80,575.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹154.79220 | ₹1,54,792.20 |
| 2,000 | ₹149.55515 | ₹2,99,110.30 |
| 3,000 | ₹146.93165 | ₹4,40,794.95 |
| 5,000 | ₹144.02400 | ₹7,20,120.00 |