0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C943KCGLCTU

DigiKey Part Number
399-CKC18C943KCGLCTUTR-ND - Tape & Reel (TR)
399-CKC18C943KCGLCTUCT-ND - Cut Tape (CT)
399-CKC18C943KCGLCTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C943KCGLCTU
Description
CAP CER 0.094UF 500V C0G 1812
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹454.75000₹454.75
10₹327.36200₹3,273.62
50₹276.44560₹13,822.28
100₹260.69720₹26,069.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹247.74430₹49,548.86
400₹237.08150₹94,832.60
600₹231.73805₹1,39,042.83
1,000₹225.81670₹2,25,816.70
1,400₹222.35378₹3,11,295.29
2,000₹219.02112₹4,38,042.24
Manufacturers Standard Package