
CKC18X393JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18X393JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18X393JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18X393JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18X393JWGACAUTO |
Description | CAP CER 39NF 650V C0G 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X393JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹418.41000 | ₹418.41 |
| 10 | ₹299.40700 | ₹2,994.07 |
| 50 | ₹251.88180 | ₹12,594.09 |
| 100 | ₹237.17700 | ₹23,717.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹212.28702 | ₹1,06,143.51 |
| 1,000 | ₹204.57961 | ₹2,04,579.61 |
| 1,500 | ₹200.71643 | ₹3,01,074.65 |
| 2,500 | ₹196.43534 | ₹4,91,088.35 |
| 3,500 | ₹193.93205 | ₹6,78,762.18 |