0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X393JWGACAUTO

DigiKey Part Number
399-CKC18X393JWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18X393JWGACAUTOCT-ND - Cut Tape (CT)
399-CKC18X393JWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18X393JWGACAUTO
Description
CAP CER 39NF 650V C0G 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X393JWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹418.41000₹418.41
10₹299.40700₹2,994.07
50₹251.88180₹12,594.09
100₹237.17700₹23,717.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹212.28702₹1,06,143.51
1,000₹204.57961₹2,04,579.61
1,500₹200.71643₹3,01,074.65
2,500₹196.43534₹4,91,088.35
3,500₹193.93205₹6,78,762.18
Manufacturers Standard Package