0.012 µF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C123JEGACAUTO

DigiKey Part Number
399-CKC21C123JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C123JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C123JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C123JEGACAUTO
Description
CAP CER 0.012UF 1.2KV C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C123JEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹407.22000₹407.22
10₹290.27400₹2,902.74
50₹243.81180₹12,190.59
100₹229.46120₹22,946.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹205.15458₹1,02,577.29
1,000₹197.62794₹1,97,627.94
1,500₹193.85670₹2,90,785.05
2,500₹189.67638₹4,74,190.95
3,500₹187.23224₹6,55,312.84
5,000₹184.87935₹9,24,396.75
Manufacturers Standard Package