
CKC21C123JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C123JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C123JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C123JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C123JEGACAUTO |
Description | CAP CER 0.012UF 1.2KV C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C123JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹407.22000 | ₹407.22 |
| 10 | ₹290.27400 | ₹2,902.74 |
| 50 | ₹243.81180 | ₹12,190.59 |
| 100 | ₹229.46120 | ₹22,946.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹205.15458 | ₹1,02,577.29 |
| 1,000 | ₹197.62794 | ₹1,97,627.94 |
| 1,500 | ₹193.85670 | ₹2,90,785.05 |
| 2,500 | ₹189.67638 | ₹4,74,190.95 |
| 3,500 | ₹187.23224 | ₹6,55,312.84 |
| 5,000 | ₹184.87935 | ₹9,24,396.75 |