
CKC21C123KEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C123KEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C123KEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C123KEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C123KEGACAUTO |
Description | KC-LINK 2220 12NF 1200VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C123KEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹374.61000 | ₹374.61 |
| 10 | ₹265.67300 | ₹2,656.73 |
| 50 | ₹222.30460 | ₹11,115.23 |
| 100 | ₹208.87640 | ₹20,887.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹186.16886 | ₹93,084.43 |
| 1,000 | ₹179.13424 | ₹1,79,134.24 |
| 1,500 | ₹175.61026 | ₹2,63,415.39 |
| 2,500 | ₹171.70490 | ₹4,29,262.25 |
| 3,500 | ₹169.42013 | ₹5,92,970.45 |
| 5,000 | ₹167.22209 | ₹8,36,110.45 |