
CKC21C273JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C273JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C273JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C273JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C273JDGACAUTO |
Description | CAP CER 27NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C273JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹501.34000 | ₹501.34 |
| 10 | ₹363.42500 | ₹3,634.25 |
| 50 | ₹308.38980 | ₹15,419.49 |
| 100 | ₹291.34600 | ₹29,134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹262.50682 | ₹1,31,253.41 |
| 1,000 | ₹253.57308 | ₹2,53,573.08 |
| 1,500 | ₹249.09674 | ₹3,73,645.11 |
| 2,500 | ₹244.13353 | ₹6,10,333.83 |
| 3,500 | ₹241.23193 | ₹8,44,311.76 |