
CKC21C333JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C333JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C333JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C333JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C333JDGACAUTO |
Description | CAP CER 0.033UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C333JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹489.23000 | ₹489.23 |
| 10 | ₹332.20800 | ₹3,322.08 |
| 50 | ₹301.73620 | ₹15,086.81 |
| 100 | ₹285.19580 | ₹28,519.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹268.57324 | ₹1,34,286.62 |
| 1,000 | ₹253.53861 | ₹2,53,538.61 |
| 1,500 | ₹248.43450 | ₹3,72,651.75 |
| 2,500 | ₹243.24155 | ₹6,08,103.88 |
| 3,500 | ₹242.71225 | ₹8,49,492.88 |