0.033 µF ±1% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C333FWGACAUTO

DigiKey Part Number
399-CKC18C333FWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C333FWGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C333FWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C333FWGACAUTO
Description
CAP CER 33NF 650V C0G 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C333FWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,599
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹509.73000₹509.73
10₹370.04200₹3,700.42
50₹314.20460₹15,710.23
100₹296.92790₹29,692.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹267.69356₹1,33,846.78
1,000₹258.63867₹2,58,638.67
1,500₹254.10083₹3,81,151.24
2,500₹249.07052₹6,22,676.30
3,500₹246.12952₹8,61,453.32
Manufacturers Standard Package