4700 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C472JJGACAUTO

DigiKey Part Number
399-CKC21C472JJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C472JJGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C472JJGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C472JJGACAUTO
Description
CAP CER 4.7NF 1700V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C472JJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,146
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹402.56000₹402.56
10₹287.10600₹2,871.06
50₹241.07220₹12,053.61
100₹226.83340₹22,683.34
500₹202.72988₹1,01,364.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹195.26567₹1,95,265.67
2,000₹189.11680₹3,78,233.60
3,000₹186.03684₹5,58,110.52
5,000₹182.62182₹9,13,109.10
Manufacturers Standard Package