10000 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C103JEGACAUTO

DigiKey Part Number
399-CKC21C103JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C103JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C103JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C103JEGACAUTO
Description
CAP CER 10NF 1200V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C103JEGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹396.97000₹396.97
10₹282.91300₹2,829.13
50₹237.38200₹11,869.10
100₹223.30160₹22,330.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹199.47022₹99,735.11
1,000₹192.08989₹1,92,089.89
1,500₹188.39103₹2,82,586.54
2,500₹184.29134₹4,60,728.35
3,500₹181.89535₹6,36,633.72
5,000₹179.58880₹8,97,944.00
Manufacturers Standard Package