
CKC21C473JWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C473JWGACTUTR-ND - Tape & Reel (TR) 399-CKC21C473JWGACTUCT-ND - Cut Tape (CT) 399-CKC21C473JWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C473JWGACTU |
Description | KC-LINK 2220 47NF 650VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C473JWGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹354.11000 | ₹354.11 |
| 10 | ₹250.11100 | ₹2,501.11 |
| 50 | ₹208.64340 | ₹10,432.17 |
| 100 | ₹195.83970 | ₹19,583.97 |
| 500 | ₹174.15904 | ₹87,079.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹167.44686 | ₹1,67,446.86 |
| 2,000 | ₹161.91860 | ₹3,23,837.20 |
| 3,000 | ₹159.14833 | ₹4,77,444.99 |
| 5,000 | ₹156.07649 | ₹7,80,382.45 |