
CKC21C562JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C562JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C562JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C562JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C562JJGACAUTO |
Description | CAP CER 5.6NF 1700V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562JJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹422.13000 | ₹422.13 |
| 10 | ₹302.20200 | ₹3,022.02 |
| 50 | ₹254.32320 | ₹12,716.16 |
| 100 | ₹239.50670 | ₹23,950.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹214.44894 | ₹1,07,224.47 |
| 1,000 | ₹206.68655 | ₹2,06,686.55 |
| 1,500 | ₹202.79572 | ₹3,04,193.58 |
| 2,500 | ₹198.48432 | ₹4,96,210.80 |
| 3,500 | ₹195.96297 | ₹6,85,870.40 |