
CKC21C562KJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C562KJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C562KJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C562KJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C562KJGACAUTO |
Description | KC-LINK 2220 5.6NF 1700VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562KJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹388.59000 | ₹388.59 |
| 10 | ₹276.57600 | ₹2,765.76 |
| 50 | ₹231.84680 | ₹11,592.34 |
| 100 | ₹217.99930 | ₹21,799.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹194.58168 | ₹97,290.84 |
| 1,000 | ₹187.32716 | ₹1,87,327.16 |
| 1,500 | ₹183.69383 | ₹2,75,540.74 |
| 2,500 | ₹179.66410 | ₹4,49,160.25 |
| 3,500 | ₹177.30820 | ₹6,20,578.70 |
| 5,000 | ₹175.04170 | ₹8,75,208.50 |