0.068 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C683FWGACAUTO

DigiKey Part Number
399-CKC21C683FWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C683FWGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C683FWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C683FWGACAUTO
Description
CAP CER 68NF 650V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C683FWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹644.85000₹644.85
10₹475.52800₹4,755.28
50₹408.08020₹20,404.01
100₹387.22510₹38,722.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹351.91692₹1,75,958.46
1,000₹340.97782₹3,40,977.82
1,500₹335.49693₹5,03,245.40
2,500₹329.42034₹8,23,550.85
Manufacturers Standard Package