
CKC21C822JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C822JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C822JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C822JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C822JEGACAUTO |
Description | CAP CER 8.2NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C822JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹379.27000 | ₹379.27 |
| 10 | ₹268.84200 | ₹2,688.42 |
| 50 | ₹225.04420 | ₹11,252.21 |
| 100 | ₹211.49490 | ₹21,149.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹188.57864 | ₹94,289.32 |
| 1,000 | ₹181.48067 | ₹1,81,480.67 |
| 1,500 | ₹177.92500 | ₹2,66,887.50 |
| 2,500 | ₹173.98385 | ₹4,34,959.62 |
| 3,500 | ₹171.67896 | ₹6,00,876.36 |
| 5,000 | ₹169.46079 | ₹8,47,303.95 |