
CKC21C823FWGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C823FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C823FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C823FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C823FWGACAUTO |
Description | CAP CER 82NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C823FWGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹599.00000 | ₹599.00 |
10 | ₹416.63400 | ₹4,166.34 |
50 | ₹380.35740 | ₹19,017.87 |
100 | ₹361.06530 | ₹36,106.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹328.40900 | ₹1,64,204.50 |
1,000 | ₹318.29086 | ₹3,18,290.86 |
1,500 | ₹313.22025 | ₹4,69,830.38 |
2,500 | ₹307.59875 | ₹7,68,996.88 |