
CKC21C912JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C912JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C912JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C912JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C912JEGACAUTO |
Description | CAP CER 9.1NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C912JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹387.65000 | ₹387.65 |
| 10 | ₹275.73700 | ₹2,757.37 |
| 50 | ₹231.12000 | ₹11,556.00 |
| 100 | ₹217.30980 | ₹21,730.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹193.93870 | ₹96,969.35 |
| 1,000 | ₹186.70188 | ₹1,86,701.88 |
| 1,500 | ₹183.07632 | ₹2,74,614.48 |
| 2,500 | ₹179.05615 | ₹4,47,640.38 |
| 3,500 | ₹176.70621 | ₹6,18,471.73 |
| 5,000 | ₹174.44419 | ₹8,72,220.95 |